Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57451V5103J062 NTC Thermistor, AEC-Q200, 10 kohm, 0805 [2012 Metric], SMD](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57451V5103J062Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3525403RL
Cut Tape3525403
Product RangeB57xxxV5 Series
Your Part Number
430 In Stock
16,000 more incoming. You can reserve stock now
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.990 | CNY29.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 2000+ | CNY1.810 (CNY2.0453) |
| 4000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57451V5103J062Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3525403RL
Cut Tape3525403
Product RangeB57xxxV5 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeB57xxxV5 Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant3980K
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
B57xxxV5 Series
Thermistor Case Style
0805 [2012 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3980K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
