Print Page
6,184 In Stock
4,000 more incoming. You can reserve stock now
6,184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 10+ | CNY17.600 (CNY19.888) |
| 25+ | CNY16.120 (CNY18.2156) |
| 50+ | CNY14.630 (CNY16.5319) |
| 100+ | CNY13.640 (CNY15.4132) |
| 250+ | CNY12.280 (CNY13.8764) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.31 (CNY26.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57364S0509M000Copy
Manufacturer Standard Lead Time36 weeks
Order Code2525360
Product RangeB57364S0
Technical Datasheet
Product RangeB57364S0
Disc Size21mm
Resistance (25°C)5ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C8.5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B57364S0
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
21mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
8.5A
Technical Docs (2)
Alternatives for B57364S0509M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004196

