Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57364S0100M054Copy
Manufacturer Standard Lead Time28 weeks
Order Code4153875
Product RangeS364 Series
Your Part Number
1,505 In Stock
Need more?
1,505 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.850 (CNY33.7305) |
| 50+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY17.600 (CNY19.888) |
| 250+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1500+ | CNY12.120 (CNY13.6956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.85 (CNY33.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57364S0100M054Copy
Manufacturer Standard Lead Time28 weeks
Order Code4153875
Product RangeS364 Series
Technical Datasheet
Product RangeS364 Series
Disc Size21mm
Resistance (25°C)10ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C7.5A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
S364 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
21mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
