Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57352V5223J060 Thermistor, NTC, 22 kohm, B57352V5 Series, 4480 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57352V5223J060Copy
Order Code
Re-Reel2432565RL
Cut Tape2432565
Product RangeB57xxxV5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.280 | CNY22.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2000+ | CNY1.370 (CNY1.5481) |
| 4000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57352V5223J060Copy
Order Code
Re-Reel2432565RL
Cut Tape2432565
Product RangeB57xxxV5 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)22kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeB57xxxV5 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant4480K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AECQ200 B57352V5 series NTC Thermistor for temperature measurement and compensation.
- Qualification based on AEC-Q200 Rev-D
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- For temperature measurement up to 150°C
- Excellent long-term aging stability in high temperature and high humidity environment
- UL approval (E69802)
Applications
Automotive, Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
B57xxxV5 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
4480K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
