Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57276K0123A028Copy
Manufacturer Standard Lead Time50 weeks
Order Code2774116
Product RangeB57276K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.470 (CNY88.6711) |
| 50+ | CNY68.670 (CNY77.5971) |
| 100+ | CNY56.890 (CNY64.2857) |
| 250+ | CNY51.020 (CNY57.6526) |
| 500+ | CNY47.090 (CNY53.2117) |
| 1600+ | CNY43.940 (CNY49.6522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.47 (CNY88.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57276K0123A028Copy
Manufacturer Standard Lead Time50 weeks
Order Code2774116
Product RangeB57276K Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)11.981kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 2%
Product RangeB57276K Series
NTC MountingPanel Mount
B-Constant3760K
Thermistor TerminalsQuick Connect
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe MaterialStainless Steel
Probe Diameter10mm
Lead Length-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
- B57276K series NTC thermistor
- Suitable for use in corrosive environments
- Compact stainless steel case
- RAST 2.5 connector
- UL E69802, VDE approved
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Panel
Product Range
B57276K Series
B-Constant
3760K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
20s
Probe Diameter
10mm
Operating Temperature Min
-10°C
Qualification
-
Resistance (25°C)
11.981kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Panel Mount
Thermistor Terminals
Quick Connect
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
-
Operating Temperature Max
100°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
