Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57236S0800M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code1688800
Product RangeB57236S***M Series
Your Part Number
2,838 In Stock
4,000 more incoming. You can reserve stock now
2,838 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY5.380 (CNY6.0794) |
| 250+ | CNY4.840 (CNY5.4692) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57236S0800M000Copy
Manufacturer Standard Lead Time28 weeks
Order Code1688800
Product RangeB57236S***M Series
Technical Datasheet
Product RangeB57236S***M Series
Disc Size11.5mm
Resistance (25°C)80ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C1.6A
SVHCLead (25-Jun-2025)
Product Overview
The B57236S0800M000 is a NTC Thermistor for inrush current limiting. Coated thermistor disk. Kinked leads of tinned copper wire. Wide resistance range. Manufacturer's logo, NTC and resistance value stamped on.
- 25°C Rated temperature
Applications
Power Management
Technical Specifications
Product Range
B57236S***M Series
Resistance (25°C)
80ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
11.5mm
Approvals
UL
Maximum Steady State Current at 25°C
1.6A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
