Print Page
1,664 In Stock
1,000 more incoming. You can reserve stock now
207 Next business day delivery available(Shanghai stock)
1,457 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.100 (CNY5.763) |
| 250+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.630 (CNY5.2319) |
| 1000+ | CNY4.450 (CNY5.0285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57236S0259M000Copy
Manufacturer Standard Lead Time30 weeks
Order Code1688798
Product RangeB57236S0
Technical Datasheet
Product RangeB57236S0
Disc Size11.5mm
Resistance (25°C)2.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C5.5A
SVHCLead (25-Jun-2025)
Product Overview
The B57236S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiter (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57236S0xxxM0xx series ICLs are commonly used in switch mode power supplies.
- Useable in series connections up to 265Vrms
- Coated thermistor disk
- Kinked leads of tinned copper wire
- UL (E69802) approved
- Wide resistance value at 25°C range from 2.2ohm to 120 ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 1.5A to 6A
- Maximum power at 25°C is 2.1W
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation
Technical Specifications
Product Range
B57236S0
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
11.5mm
Approvals
UL
Maximum Steady State Current at 25°C
5.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

