Print Page
1,992 In Stock
5,000 more incoming. You can reserve stock now
1,992 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY5.050 (CNY5.7065) |
| 250+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.570 (CNY5.1641) |
| 1000+ | CNY4.400 (CNY4.972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Leaded and coated NTC thermistor suitable for inrush current limiting e.g. in switch-mode power supplies, soft-start motors.
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Highly stable electrical characteristics
Technical Specifications
Product Range
B57236S0
Resistance (25°C)
120ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
11.5mm
Approvals
IEC, UL
Maximum Steady State Current at 25°C
1.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

