Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57164K0221K000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4308683
Product RangeB57164K Series
Your Part Number
1,597 In Stock
Need more?
1,597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.780 (CNY4.2714) |
| 250+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2000+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57164K0221K000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4308683
Product RangeB57164K Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)220ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeB57164K Series
NTC MountingThrough Hole
B-Constant3200K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
B57164K Series
B-Constant
3200K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
220ohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
