Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57127P0509M301Copy
Manufacturer Standard Lead Time34 weeks
Order Code2563884
Product RangeB57127P0 P27
Your Part Number
1,907 In Stock
800 more incoming. You can reserve stock now
1,907 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.050 (CNY22.6565) |
| 10+ | CNY16.200 (CNY18.306) |
| 50+ | CNY14.590 (CNY16.4867) |
| 200+ | CNY13.430 (CNY15.1759) |
| 400+ | CNY12.370 (CNY13.9781) |
| 800+ | CNY11.560 (CNY13.0628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.05 (CNY22.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57127P0509M301Copy
Manufacturer Standard Lead Time34 weeks
Order Code2563884
Product RangeB57127P0 P27
Technical Datasheet
Product RangeB57127P0 P27
Disc Size31mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C200J
Maximum Steady State Current at 25°C12A
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B57127P0 P27
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
200J
SVHC
Lead (25-Jun-2025)
Disc Size
31mm
Approvals
UL
Maximum Steady State Current at 25°C
12A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
