
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY9.160 (CNY10.3508) |
| 500+ | CNY8.860 (CNY10.0118) |
| 1000+ | CNY8.550 (CNY9.6615) |
Product Information
Product Overview
The B57045K0473K000 is an NTC Thermistor with electrically isolated aluminium case, tinned copper leads and screw terminals. This B57045K series thermistor features good thermal coupling through screw-type case (thread M3). A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature compensation, measurement and control (chassis mounting).
- Bending radius should be at least 0.75mm
- 450mW Maximum power
Applications
Test & Measurement
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
NTC
± 10%
B57045K Series
Screw
± 3%
-
8mm
-
-
47kohm
Through Hole
Chassis Mount
4450K
-
Aluminium
30mm
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
