Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57045K0222K000Copy
Order Code2774111
Product RangeB57045K Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.460 (CNY10.6898) |
| 200+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57045K0222K000Copy
Order Code2774111
Product RangeB57045K Series
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance (25°C)2.2kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 10%
Product RangeB57045K Series
NTC MountingChassis Mount
Thermistor TerminalsWire Leaded
B-Constant3900K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialAluminium
Probe Diameter8mm
Lead Length30mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Cost-effective
- Good thermal coupling through screw-type case (thread M3)
- Electrically isolated aluminium case
- Tinned copper leads
Technical Specifications
Thermistor Type
Threaded Probe
Thermistor Mounting
Panel
Product Range
B57045K Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
8mm
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
2.2kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Chassis Mount
B-Constant
3900K
NTC Case Size
-
Probe Material
Aluminium
Lead Length
30mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
