Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43707A9228M600Copy
Manufacturer Standard Lead Time69 weeks
Order Code3489466
Product RangeB43707 Series
Also Known AsB43707A9228M600
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.760 (CNY370.3688) |
| 5+ | CNY279.650 (CNY316.0045) |
| 10+ | CNY231.530 (CNY261.6289) |
| 20+ | CNY230.200 (CNY260.126) |
| 40+ | CNY228.870 (CNY258.6231) |
| 72+ | CNY224.300 (CNY253.459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.76 (CNY370.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43707A9228M600Copy
Manufacturer Standard Lead Time69 weeks
Order Code3489466
Product RangeB43707 Series
Also Known AsB43707A9228M600
Technical Datasheet
Capacitance2200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43707 Series
Product Diameter51.6mm
Product Height80.7mm
Lead Spacing22.2mm
ESR0.055ohm
Ripple Current7.65A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
7.65A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43707 Series
Product Height
80.7mm
ESR
0.055ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
