Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43652B5277M050Copy
Order Code4155189
Product RangeB43652 Series
Also Known AsB43652B5277M 50
Your Part Number
319 In Stock
Need more?
319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.510 (CNY71.7663) |
| 10+ | CNY45.160 (CNY51.0308) |
| 50+ | CNY35.870 (CNY40.5331) |
| 100+ | CNY33.660 (CNY38.0358) |
| 200+ | CNY32.990 (CNY37.2787) |
| 320+ | CNY32.320 (CNY36.5216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.51 (CNY71.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43652B5277M050Copy
Order Code4155189
Product RangeB43652 Series
Also Known AsB43652B5277M 50
Technical Datasheet
Capacitance270µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43652 Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR0.39ohm
Ripple Current1.54A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
270µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.54A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43652 Series
Product Height
30mm
ESR
0.39ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
