Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43647A5827M050Copy
Manufacturer Standard Lead Time36 weeks
Order Code3586373
Product RangeB43647 Series
Also Known AsB43647A5827M 50
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.850 (CNY180.6305) |
| 10+ | CNY119.900 (CNY135.487) |
| 25+ | CNY113.930 (CNY128.7409) |
| 50+ | CNY107.960 (CNY121.9948) |
| 100+ | CNY101.980 (CNY115.2374) |
| 240+ | CNY97.130 (CNY109.7569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.85 (CNY180.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43647A5827M050Copy
Manufacturer Standard Lead Time36 weeks
Order Code3586373
Product RangeB43647 Series
Also Known AsB43647A5827M 50
Technical Datasheet
Capacitance820µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB43647 Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.15ohm
Ripple Current2.48A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B43647 series aluminium electrolytic snap-in capacitors. Typical applications include power supplies, frequency converters, uninterruptible power supplies, medical appliances and solar inverters.
- Long life grade capacitors
- Extremely high CV product, ultra compact
- High reliability, high ripple current capability
- Pass needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s
- Charge/discharge proof, polar
- Aluminium case, insulated with PET sleeve without insulation sheet at the can bottom
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on case surface, minus pole not insulated from case
- Overload protection by safety vent on the base
Technical Specifications
Capacitance
820µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.48A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B43647 Series
Product Height
45mm
ESR
0.15ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
