Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43548B5477M060Copy
Order Code4685183
Product RangeB43548 Series
Also Known AsB43548B5477M 60
Your Part Number
138 In Stock
240 more incoming. You can reserve stock now
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.530 (CNY124.8989) |
| 5+ | CNY95.810 (CNY108.2653) |
| 10+ | CNY81.080 (CNY91.6204) |
| 20+ | CNY77.970 (CNY88.1061) |
| 40+ | CNY74.850 (CNY84.5805) |
| 60+ | CNY71.730 (CNY81.0549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.53 (CNY124.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43548B5477M060Copy
Order Code4685183
Product RangeB43548 Series
Also Known AsB43548B5477M 60
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43548 Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.17ohm
Ripple Current3.38A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.38A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43548 Series
Product Height
45mm
ESR
0.17ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
