Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43548A6337M080Copy
Manufacturer Standard Lead Time43 weeks
Order Code4685186
Product RangeB43548 Series
Also Known AsB43548A6337M 80
Your Part Number
285 In Stock
Need more?
285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.160 (CNY100.7508) |
| 5+ | CNY76.910 (CNY86.9083) |
| 10+ | CNY64.650 (CNY73.0545) |
| 20+ | CNY59.580 (CNY67.3254) |
| 40+ | CNY54.510 (CNY61.5963) |
| 80+ | CNY49.430 (CNY55.8559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.16 (CNY100.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43548A6337M080Copy
Manufacturer Standard Lead Time43 weeks
Order Code4685186
Product RangeB43548 Series
Also Known AsB43548A6337M 80
Technical Datasheet
Capacitance330µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43548 Series
Product Diameter30mm
Product Height55mm
Lead Spacing10mm
ESR0.21ohm
Ripple Current2.52A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.52A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43548 Series
Product Height
55mm
ESR
0.21ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
