Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43544E2397M062Copy
Manufacturer Standard Lead Time32 weeks
Order Code2750301
Product RangeB43544 Series
Also Known AsB43544E2397M 62
Your Part Number
432 In Stock
Need more?
432 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.060 (CNY40.7478) |
| 10+ | CNY31.550 (CNY35.6515) |
| 50+ | CNY26.140 (CNY29.5382) |
| 100+ | CNY23.440 (CNY26.4872) |
| 200+ | CNY21.640 (CNY24.4532) |
| 520+ | CNY21.250 (CNY24.0125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.06 (CNY40.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43544E2397M062Copy
Manufacturer Standard Lead Time32 weeks
Order Code2750301
Product RangeB43544 Series
Also Known AsB43544E2397M 62
Technical Datasheet
Capacitance390µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43544 Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.065ohm
Ripple Current1.44A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.44A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43544 Series
Product Height
30mm
ESR
0.065ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022755
