Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43501A9477M000Copy
Order Code1200430
Product RangeB43501 Series
Also Known AsB43501A9477M
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.850 (CNY159.1605) |
| 5+ | CNY119.540 (CNY135.0802) |
| 10+ | CNY98.220 (CNY110.9886) |
| 25+ | CNY94.770 (CNY107.0901) |
| 50+ | CNY91.320 (CNY103.1916) |
| 120+ | CNY87.860 (CNY99.2818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.85 (CNY159.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43501A9477M000Copy
Order Code1200430
Product RangeB43501 Series
Also Known AsB43501A9477M
Technical Datasheet
Capacitance470µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43501 Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.15ohm
Ripple Current2.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B43501A9477M000 is an aluminium Electrolytic Capacitor with snap-in standard terminals (6.3mm) and PVC insulation. The long-life grade capacitor features version with additional PET insulation cap on terminal side available for insulating the capacitor from the PCB and snap-in solder pins to hold component in place on PC-board. The B43501 series electrolytic capacitor is suitable for switch-mode power supplies in entertainment electronics.
- High reliability
- High ripple current capability
- Low ESR
- High CV product, compact
- Charge/discharge-proof, polar
- Minus pole marking on case surface
- Minus pole not insulated from case
- Overload protection by safety vent on the base
Applications
Power Management, Industrial
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43501 Series
Product Height
45mm
ESR
0.15ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for B43501A9477M000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
