Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41560A9109M600Copy
Manufacturer Standard Lead Time64 weeks
Order Code4468966
Product RangeB41560 Series
Also Known AsB41560A9109M600
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.040 (CNY670.1352) |
| 5+ | CNY513.230 (CNY579.9499) |
| 10+ | CNY458.270 (CNY517.8451) |
| 20+ | CNY433.550 (CNY489.9115) |
| 40+ | CNY413.040 (CNY466.7352) |
| 72+ | CNY391.240 (CNY442.1012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.04 (CNY670.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41560A9109M600Copy
Manufacturer Standard Lead Time64 weeks
Order Code4468966
Product RangeB41560 Series
Also Known AsB41560A9109M600
Technical Datasheet
Capacitance10000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB41560 Series
Product Diameter51.6mm
Product Height105.7mm
Lead Spacing22.2mm
ESR0
Ripple Current11A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
11A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B41560 Series
Product Height
105.7mm
ESR
0
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for B41560A9109M600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
