Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41456B9109M600Copy
Manufacturer Standard Lead Time60 weeks
Order Code4468937
Product RangeB41456 Series
Also Known AsB41456B9109M600
Your Part Number
11 In Stock
144 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.310 (CNY217.3103) |
| 5+ | CNY167.840 (CNY189.6592) |
| 10+ | CNY143.370 (CNY162.0081) |
| 20+ | CNY140.820 (CNY159.1266) |
| 40+ | CNY138.260 (CNY156.2338) |
| 72+ | CNY136.540 (CNY154.2902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.31 (CNY217.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41456B9109M600Copy
Manufacturer Standard Lead Time60 weeks
Order Code4468937
Product RangeB41456 Series
Also Known AsB41456B9109M600
Technical Datasheet
Capacitance10000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter51.6mm
Product Height80.7mm
Lead Spacing22.2mm
ESR9000µohm
Ripple Current10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
10A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
80.7mm
ESR
9000µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for B41456B9109M600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
