Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40950A0566M000Copy
Order Code4689921
Product RangeB40950 Series
Also Known AsB40950A 566M
Your Part Number
2,978 In Stock
Need more?
2,978 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY7.860 (CNY8.8818) |
| 200+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.010 (CNY6.7913) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40950A0566M000Copy
Order Code4689921
Product RangeB40950 Series
Also Known AsB40950A 566M
Technical Datasheet
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.033ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeB40950 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56µF
Voltage(DC)
80V
ESR
0.033ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40950 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
