Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40950A0107M000Copy
Order Code4691381
Product RangeB40950 Series
Also Known AsB40950A 107M
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY9.920 (CNY11.2096) |
| 200+ | CNY9.390 (CNY10.6107) |
| 400+ | CNY8.860 (CNY10.0118) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40950A0107M000Copy
Order Code4691381
Product RangeB40950 Series
Also Known AsB40950A 107M
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeB40950 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B40950A0107M000 is a hybrid polymer aluminium electrolytic capacitor. Typical applications include industrial electronics, server and data centre, output filtering of SMPS, motor control circuit, industrial and telecommunication equipment, power tools, battery charger, servo drives and solar power optimizer.
- 100μF capacitance with ±20% tolerance
- 80V DC rated voltage
- 0.030 ohm ESR
- Long useful life of 10000h at TA = 105°C
- Compact design with coated aluminium case
Technical Specifications
Capacitance
100µF
Voltage(DC)
80V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40950 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
