Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B40940A8826M000 Hybrid Aluminium Electrolytic Capacitor, 82 µF, ± 20%, 63 V, 2917 [7343 Metric], 0.03 ohm](https://www.element14.cn/productimages/standard/en_GB/1868402-40.jpg)
ManufacturerTDK
Manufacturer Part NoB40940A8826M000Copy
Order Code
Re-Reel3924581RL
Cut Tape3924581
Product RangeB40940 Series
Also Known AsB40940A8826M
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.480 | CNY72.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY7.000 (CNY7.910) |
| 1500+ | CNY6.630 (CNY7.4919) |
| 3000+ | CNY6.260 (CNY7.0738) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40940A8826M000Copy
Order Code
Re-Reel3924581RL
Cut Tape3924581
Product RangeB40940 Series
Also Known AsB40940A8826M
Technical Datasheet
Capacitance82µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
ESR0.03ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-40°C
Operating Temperature Max145°C
Product RangeB40940 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- B40940 series long-life grade hybrid polymer aluminium electrolytic SMD capacitors
- Miniaturized dimensions
- Long useful life, 4000h up to 135°C
- Very high ripple current capability, very low ESR
- High operating temperature capability up to 145°C
- Low ESR across temperature range
- Low ESR across temperature range
- Suitable for reflow soldering
- Coated aluminium case with safety vent, minus pole marking on the case
- AEC-Q200 reference standard
Technical Specifications
Capacitance
82µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40940 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
145°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
