Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40940A8127M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3924578RL
Cut Tape3924578
Product RangeB40940 Series
Also Known AsB40940A8127M
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.430 | CNY97.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.430 (CNY21.9559) |
| 50+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY7.430 (CNY8.3959) |
| 2000+ | CNY7.280 (CNY8.2264) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40940A8127M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3924578RL
Cut Tape3924578
Product RangeB40940 Series
Also Known AsB40940A8127M
Technical Datasheet
Capacitance120µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max145°C
Product RangeB40940 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- B40940 series long-life grade hybrid polymer aluminium electrolytic SMD capacitors
- Miniaturized dimensions
- Long useful life, 4000h up to 135°C
- Very high ripple current capability, very low ESR
- High operating temperature capability up to 145°C
- Low ESR across temperature range
- Low ESR across temperature range
- Suitable for reflow soldering
- Coated aluminium case with safety vent, minus pole marking on the case
- AEC-Q200 reference standard
Technical Specifications
Capacitance
120µF
Voltage(DC)
63V
ESR
0.022ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40940 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
145°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
