Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40921A5567M000Copy
Manufacturer Standard Lead Time24 weeks
Order Code4689905
Product RangeB40921 Series
Also Known AsB40921A5567M
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.920 (CNY10.0796) |
| 200+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY7.540 (CNY8.5202) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.99 (CNY19.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40921A5567M000Copy
Manufacturer Standard Lead Time24 weeks
Order Code4689905
Product RangeB40921 Series
Also Known AsB40921A5567M
Technical Datasheet
Capacitance560µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB40921 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560µF
Voltage(DC)
25V
ESR
0.02ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40921 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
