Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40920A5627M000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3580733RL
Cut Tape3580733
Product RangeB40920 Series
Also Known AsB40920A5627M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.390 | CNY96.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.390 (CNY21.9107) |
| 50+ | CNY12.460 (CNY14.0798) |
| 250+ | CNY10.640 (CNY12.0232) |
| 500+ | CNY9.730 (CNY10.9949) |
| 1000+ | CNY9.090 (CNY10.2717) |
| 2400+ | CNY8.570 (CNY9.6841) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40920A5627M000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3580733RL
Cut Tape3580733
Product RangeB40920 Series
Also Known AsB40920A5627M
Technical Datasheet
Capacitance620µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.018ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB40920 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- B40920 series compact hybrid polymer aluminium electrolytic SMD capacitors
- Very high ripple current capability
- Long useful life, 4000h up to 125°C
- Suitable for automotive electronics and industrial electronics applications
- Automotive grade AEC-Q200 qualified
- Miniaturized dimensions
- Very low ESR
- Suitable for reflow soldering
- Coated aluminium case, minus pole marking on the case
- Case with safety vent
Technical Specifications
Capacitance
620µF
Voltage(DC)
25V
ESR
0.018ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40920 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
