Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40900B7367M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3924577RL
Cut Tape3924577
Product RangeB40900 Series
Also Known AsB40900B7367M
Your Part Number
925 In Stock
Need more?
925 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.160 | CNY80.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY8.840 (CNY9.9892) |
| 250+ | CNY8.210 (CNY9.2773) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2400+ | CNY6.320 (CNY7.1416) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40900B7367M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3924577RL
Cut Tape3924577
Product RangeB40900 Series
Also Known AsB40900B7367M
Technical Datasheet
Capacitance360µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.018ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB40900 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- B40900 series long-life grade hybrid polymer aluminium electrolytic SMD capacitors
- Miniaturized dimensions, very low ESR
- Long useful life, 4000h up to 125°C
- Very high ripple current capability
- Low ESR across temperature range
- Suitable for reflow soldering
- Coated aluminium case with safety vent
- Minus pole marking on the case
- Suitable for automotive electronics and industrial electronics applications
- AEC-Q200 reference standard
Technical Specifications
Capacitance
360µF
Voltage(DC)
35V
ESR
0.018ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
B40900 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
