Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB33331I6206J080Copy
Manufacturer Standard Lead Time27 weeks
Order Code4153258
Product RangeB33331I6 Series
Also Known AsB33331I6206J 80
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.880 (CNY113.9944) |
| 10+ | CNY78.050 (CNY88.1965) |
| 25+ | CNY72.910 (CNY82.3883) |
| 50+ | CNY67.770 (CNY76.5801) |
| 100+ | CNY65.030 (CNY73.4839) |
| 256+ | CNY63.730 (CNY72.0149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.88 (CNY113.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB33331I6206J080Copy
Manufacturer Standard Lead Time27 weeks
Order Code4153258
Product RangeB33331I6 Series
Also Known AsB33331I6206J 80
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)450V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating10V/µs
Product Diameter35mm
Product Height75mm
Product RangeB33331I6 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
10V/µs
Product Height
75mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
-
Product Diameter
35mm
Product Range
B33331I6 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
