Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32928C3206K000Copy
Order Code4457315
Product RangeB32928C Series
Also Known AsB32928C3206K
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.690 (CNY85.5297) |
| 10+ | CNY54.520 (CNY61.6076) |
| 25+ | CNY53.000 (CNY59.890) |
| 50+ | CNY51.480 (CNY58.1724) |
| 100+ | CNY49.960 (CNY56.4548) |
| 280+ | CNY48.970 (CNY55.3361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.69 (CNY85.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32928C3206K000Copy
Order Code4457315
Product RangeB32928C Series
Also Known AsB32928C3206K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance20µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305V
Voltage Rating Y-
dv/dt Rating50V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing52.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32928C Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Suppression Class
X2
Voltage Rating X
305V
dv/dt Rating
50V/µs
Lead Spacing
52.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32928C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
