Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32928A4825K000Copy
Manufacturer Standard Lead Time21 weeks
Order Code2946259
Product RangeB32928 Series
Also Known AsB32928A4825K
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.320 (CNY133.7016) |
| 10+ | CNY103.550 (CNY117.0115) |
| 25+ | CNY85.790 (CNY96.9427) |
| 50+ | CNY83.570 (CNY94.4341) |
| 100+ | CNY81.330 (CNY91.9029) |
| 280+ | CNY79.100 (CNY89.383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.32 (CNY133.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32928A4825K000Copy
Manufacturer Standard Lead Time21 weeks
Order Code2946259
Product RangeB32928 Series
Also Known AsB32928A4825K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance8.2µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X350VAC
Voltage Rating Y-
dv/dt Rating30V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing52.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32928 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
8.2µF
Suppression Class
X2
Voltage Rating X
350VAC
dv/dt Rating
30V/µs
Lead Spacing
52.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32928 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
