Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32924M3475M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code4566102
Product RangeB3292xM3/N3 Series
Also Known AsB32924M3475M
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 10+ | CNY18.970 (CNY21.4361) |
| 50+ | CNY15.930 (CNY18.0009) |
| 200+ | CNY14.100 (CNY15.933) |
| 400+ | CNY13.640 (CNY15.4132) |
| 800+ | CNY13.180 (CNY14.8934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.82 (CNY30.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32924M3475M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code4566102
Product RangeB3292xM3/N3 Series
Also Known AsB32924M3475M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB3292xM3/N3 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
100V/µs
Lead Spacing
27.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
B3292xM3/N3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
