Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32924C3565K000Copy
Order Code3932843
Product RangeB32924 Series
Also Known AsB32924C3565K
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.030 (CNY38.4539) |
| 10+ | CNY24.510 (CNY27.6963) |
| 50+ | CNY20.710 (CNY23.4023) |
| 100+ | CNY19.790 (CNY22.3627) |
| 200+ | CNY18.860 (CNY21.3118) |
| 640+ | CNY17.320 (CNY19.5716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.03 (CNY38.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32924C3565K000Copy
Order Code3932843
Product RangeB32924 Series
Also Known AsB32924C3565K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5.6µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating120V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32924 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32924 series is an EMI suppression X2 class MKP capacitor with rated AC voltage of 305V. Typical applications include X2 class for interference suppression, "Across the line" applications.
- 27.5mm lead spacing and 0.8mm lead diameter
- Polypropylene (PP) dielectric exhibits lower self-heating capabilities
- Plastic case and epoxy resin sealing (UL 94 V-0)
- Parallel wire leads, lead-free tinned
- Maximum operating temperature of 110°C
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5.6µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
120V/µs
Lead Spacing
27.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32924 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
