
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY3.380 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY4.870 (CNY5.5031) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.610 (CNY4.0793) |
| 200+ | CNY3.540 (CNY4.0002) |
| Quantity | Price (inc GST) |
|---|---|
| 350+ | CNY3.380 (CNY3.8194) |
| 1750+ | CNY3.090 (CNY3.4917) |
| 3500+ | CNY3.020 (CNY3.4126) |
Product Information
Product Overview
The B32923C series EMI suppression Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene dielectric, plastic case and epoxy resin sealing. The X2 class film capacitor is suitable for interference suppression and across the line applications.
- Very small dimensions
- Self-healing properties
- Halogen-free
- UL94V-0 Flammability rating
Applications
Safety, Industrial, Medical
Warnings
Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
1µF
X2
305VAC
170V/µs
22.5mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-40°C
B32923 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32923C3105M189
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
