Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32922C3684M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code1781892
Product RangeB32922 Series
Also Known AsB32922C3684M
Your Part Number
50,363 In Stock
Need more?
50,363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY5.690 (CNY6.4297) |
| 25+ | CNY5.350 (CNY6.0455) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.670 (CNY5.2771) |
| 300+ | CNY4.580 (CNY5.1754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.82 (CNY12.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32922C3684M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code1781892
Product RangeB32922 Series
Also Known AsB32922C3684M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating340V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32922 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32922C series from EPCOS are radial leaded, metalized polypropylene film capacitor. These capacitors are used in electromagnetic interference (EMI) suppression applications requiring X2 safety classification. The B32922C series capacitance value ranges from 0.033μF to 0.68μF.
- Rated voltage of 305VAC
- 15mm lead spacing
- ±10% and ±20% tolerance
- Plastic case and epoxy resin sealing
- UL 94 V-0 standards
- Very small dimension
- Self healing properties
- Maximum operating temperature of 110°C
- Parallel wire leads, lead free tinned terminations
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
340V/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32922 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
