Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32921C3104M189Copy
Manufacturer Standard Lead Time30 weeks
Order Code3014933
Product RangeB32921 Series
Also Known AsB32921C3104M189
Your Part Number
5,343 In Stock
Need more?
5,343 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.710 (CNY1.9323) |
| 250+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1100+ | CNY1.110 (CNY1.2543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32921C3104M189Copy
Manufacturer Standard Lead Time30 weeks
Order Code3014933
Product RangeB32921 Series
Also Known AsB32921C3104M189
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage Rating Y-
dv/dt Rating475V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32921 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32921C series EMI suppression capacitors (MKP) suitable for X2 class for interference suppression and across the line applications.
- Very small dimensions
- Self-healing properties
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) and 40/110/56 (ENEC15)
- Terminals: parallel wire leads, lead-free tinned
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
305VAC
dv/dt Rating
475V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32921 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001628
