Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32776H0156K000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2946248
Product RangeB32776 Series
Also Known AsB32776H 156K
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.210 (CNY81.5973) |
| 10+ | CNY63.180 (CNY71.3934) |
| 50+ | CNY52.360 (CNY59.1668) |
| 100+ | CNY46.940 (CNY53.0422) |
| 200+ | CNY43.330 (CNY48.9629) |
| 440+ | CNY40.440 (CNY45.6972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.21 (CNY81.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32776H0156K000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2946248
Product RangeB32776 Series
Also Known AsB32776H 156K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance15µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)920V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating54V/µs
Peak Current-
RMS Current (Irms)-
ESR6400µohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height42.5mm
Ripple Current-
Output (kvar)-
Product RangeB32776 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
-
ESR
6400µohm
Product Length
42mm
Product Height
42.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
920V
Capacitor Terminals
PC Pin
dv/dt Rating
54V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
B32776 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B32776H0156K000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
