Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32774H0475K000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2946244
Product RangeB32774H Series
Also Known AsB32774H 475K
Your Part Number
469 In Stock
Need more?
469 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
| 50+ | CNY22.470 (CNY25.3911) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY19.130 (CNY21.6169) |
| 500+ | CNY18.360 (CNY20.7468) |
| 896+ | CNY18.000 (CNY20.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.32 (CNY42.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32774H0475K000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2946244
Product RangeB32774H Series
Also Known AsB32774H 475K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)920V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating75V/µs
Peak Current-
RMS Current (Irms)-
ESR5800µohm
Product Diameter-
Product Length31.5mm
Product Width19mm
Product Height30mm
Ripple Current-
Output (kvar)-
Product RangeB32774H Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
5800µohm
Product Length
31.5mm
Product Height
30mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
920V
Capacitor Terminals
PC Pin
dv/dt Rating
75V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
19mm
Ripple Current
-
Product Range
B32774H Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
