Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32758G2706K000Copy
Order Code4153253
Product RangeB32758 Series
Also Known AsB32758G2706K
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.770 (CNY160.2001) |
| 5+ | CNY137.740 (CNY155.6462) |
| 10+ | CNY133.700 (CNY151.081) |
| 25+ | CNY129.670 (CNY146.5271) |
| 50+ | CNY125.630 (CNY141.9619) |
| 140+ | CNY121.590 (CNY137.3967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.77 (CNY160.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32758G2706K000Copy
Order Code4153253
Product RangeB32758 Series
Also Known AsB32758G2706K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance70µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)500V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE III (Test Condition A)
Lead Spacing52.5mm
Product Length57.5mm
Product Width45mm
Product Height57mm
Product RangeB32758 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
70µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE III (Test Condition A)
Product Length
57.5mm
Product Height
57mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
52.5mm
Product Width
45mm
Product Range
B32758 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
