Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32754C7705K000Copy
Manufacturer Standard Lead Time47 weeks
Order Code3519075
Product RangeB32754C Series
Also Known AsB32754C7705K
Your Part Number
563 In Stock
Need more?
563 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.400 (CNY35.482) |
| 5+ | CNY29.850 (CNY33.7305) |
| 10+ | CNY28.310 (CNY31.9903) |
| 25+ | CNY26.750 (CNY30.2275) |
| 50+ | CNY25.200 (CNY28.476) |
| 196+ | CNY23.640 (CNY26.7132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.40 (CNY35.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32754C7705K000Copy
Manufacturer Standard Lead Time47 weeks
Order Code3519075
Product RangeB32754C Series
Also Known AsB32754C7705K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance7µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)275V
Voltage(DC)550V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating55V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0125ohm
Product Diameter-
Product Length31.5mm
Product Width22mm
Product Height36.5mm
Ripple Current-
Output (kvar)-
Product RangeB32754C Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
7µF
Typical Applications
AC Filter
Voltage(AC)
275V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0125ohm
Product Length
31.5mm
Product Height
36.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
550V
Capacitor Terminals
PC Pin
dv/dt Rating
55V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
B32754C Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
