Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32754C4205K000Copy
Manufacturer Standard Lead Time36 weeks
Order Code2946260
Product RangeB32754C Series
Also Known AsB32754C4205K
Your Part Number
285 In Stock
Need more?
285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.520 (CNY44.6576) |
| 10+ | CNY28.790 (CNY32.5327) |
| 50+ | CNY24.530 (CNY27.7189) |
| 200+ | CNY22.170 (CNY25.0521) |
| 400+ | CNY21.830 (CNY24.6679) |
| 784+ | CNY21.480 (CNY24.2724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.52 (CNY44.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32754C4205K000Copy
Manufacturer Standard Lead Time36 weeks
Order Code2946260
Product RangeB32754C Series
Also Known AsB32754C4205K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)800V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating100V/µs
Peak Current-
RMS Current (Irms)-
ESR0.01ohm
Product Diameter-
Product Length31.5mm
Product Width21mm
Product Height31mm
Ripple Current-
Output (kvar)-
Product RangeB32754C Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
AC Filter
Voltage(AC)
400V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.01ohm
Product Length
31.5mm
Product Height
31mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
100V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
21mm
Ripple Current
-
Product Range
B32754C Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
