Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32656S2224J561Copy
Manufacturer Standard Lead Time43 weeks
Order Code3519021
Product RangeB32656S Series
Also Known AsB32656S2224J561
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.760 (CNY135.3288) |
| 5+ | CNY103.860 (CNY117.3618) |
| 10+ | CNY87.950 (CNY99.3835) |
| 20+ | CNY85.970 (CNY97.1461) |
| 40+ | CNY83.990 (CNY94.9087) |
| 96+ | CNY82.010 (CNY92.6713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.76 (CNY135.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32656S2224J561Copy
Manufacturer Standard Lead Time43 weeks
Order Code3519021
Product RangeB32656S Series
Also Known AsB32656S2224J561
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance0.22µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)800V
Voltage(DC)2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)11A
ESR9000µohm
Product Diameter-
Product Length42mm
Product Width20mm
Product Height39.5mm
Ripple Current-
Output (kvar)-
Product RangeB32656S Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32656S series is a metallized polypropylene film capacitor (MKP). Typical used for IGBT and snubbering applications.
- High pulse strength and high contact reliability
- Very low inductance
- Polypropylene (PP) dielectric
- Wound capacitor technology with internal series connection
- Plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
- Maximum operating temperature is 110°C
- Climatic category (IEC 60068-1:2013): 55/100/56
- Strap terminals, tinned copper or brass (maximum torque 10Nm)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Typical Applications
Snubber
Voltage(AC)
800V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
-
ESR
9000µohm
Product Length
42mm
Product Height
39.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
2kV
Capacitor Terminals
Solder Lug
dv/dt Rating
-
RMS Current (Irms)
11A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
B32656S Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
