Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32656J1224K000Copy
Order Code4457309
Product RangeB32656 Series
Also Known AsB32656J1224K
Your Part Number
701 In Stock
24 more incoming. You can reserve stock now
701 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.470 (CNY67.2011) |
| 10+ | CNY38.690 (CNY43.7197) |
| 50+ | CNY37.010 (CNY41.8213) |
| 200+ | CNY35.330 (CNY39.9229) |
| 400+ | CNY34.730 (CNY39.2449) |
| 800+ | CNY34.120 (CNY38.5556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.47 (CNY67.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32656J1224K000Copy
Order Code4457309
Product RangeB32656 Series
Also Known AsB32656J1224K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating600V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length42mm
Product Width16mm
Product Height28.5mm
Ripple Current-
Output (kvar)-
Product RangeB32656 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Typical Applications
Snubber
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
-
ESR
-
Product Length
42mm
Product Height
28.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
600V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
16mm
Ripple Current
-
Product Range
B32656 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
