Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32641B6153K000Copy
Order Code4457301
Product RangeB32641B Series
Also Known AsB32641B6153K
Your Part Number
3,997 In Stock
Need more?
3,997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.580 (CNY2.9154) |
| 2000+ | CNY2.410 (CNY2.7233) |
| 4000+ | CNY2.290 (CNY2.5877) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.30 (CNY46.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32641B6153K000Copy
Order Code4457301
Product RangeB32641B Series
Also Known AsB32641B6153K
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.015µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating4kV/µs
Peak Current-
RMS Current (Irms)1.9A
ESR0.081ohm
Product Diameter-
Product Length13mm
Product Width5mm
Product Height11mm
Ripple Current-
Output (kvar)-
Product RangeB32641B Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.015µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
-
ESR
0.081ohm
Product Length
13mm
Product Height
11mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
4kV/µs
RMS Current (Irms)
1.9A
Product Diameter
-
Product Width
5mm
Ripple Current
-
Product Range
B32641B Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
