Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32529C0105J000Copy
Manufacturer Standard Lead Time37 weeks
Order Code1692372
Product RangeB32529 Series
Also Known AsB32529C 105J
Your Part Number
43,512 In Stock
Need more?
43,512 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.690 (CNY5.2997) |
| 50+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY2.010 (CNY2.2713) |
| 250+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1500+ | CNY1.390 (CNY1.5707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.69 (CNY5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32529C0105J000Copy
Manufacturer Standard Lead Time37 weeks
Order Code1692372
Product RangeB32529 Series
Also Known AsB32529C 105J
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length9.5mm
Product Width7.3mm
Product Height9.5mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32529 series from EPCOS are radial leaded, metalized film capacitors for general purpose applications. These capacitors have polyethylene terephthalate as a dielectric material with stacked film technology. The capacitance value ranges from 0.001μF to 4.7μF. The B32529 series capacitors are used in blocking, coupling, decoupling, bypassing, RFI for automotive applications.
- High pulse strength
- High contact reliability
- Rated voltage of 50V, 63V, 100V, 250V, 400V and 630VDC
- 5mm lead spacing
- Maximum operating temperature is 125°C
- Climatic category 55/125/56, IEC 60068-1
- Plastic case
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
9.5mm
Product Height
9.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
7.3mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B32529C0105J000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000439
