Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32529C0104K000Copy
Order Code9750878
Product RangeB32529 Series
Also Known AsB32529C 104K
Your Part Number
16,958 In Stock
26,000 more incoming. You can reserve stock now
16,958 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 50+ | CNY0.878 (CNY0.9921) |
| 250+ | CNY0.776 (CNY0.8769) |
| 500+ | CNY0.606 (CNY0.6848) |
| 1000+ | CNY0.558 (CNY0.6305) |
| 2000+ | CNY0.510 (CNY0.5763) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.30 (CNY11.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32529C0104K000Copy
Order Code9750878
Product RangeB32529 Series
Also Known AsB32529C 104K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.3mm
Product Width2.5mm
Product Height6.5mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32529C0104K000 is a metallised Polyester Film Capacitor for coupling and decoupling. This capacitor has parallel wire leads and lead-free tinned terminals.
- High Pulse Strength
- High Contact Reliability
- Halogen-free
- UL 94V-0 Flame-rated Plastic Case
- UL 94V-0 Flame-rated Epoxy Resin Sealing
Warnings
Do not exceed the upper category temperature (UCT), do not apply any mechanical stress to the capacitor terminals, avoid any compressive, tensile or flexural stress.
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.3mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
2.5mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B32529C0104K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
