Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32526T3226K000Copy
Manufacturer Standard Lead Time21 weeks
Order Code2797798
Product RangeB32526 Series
Also Known AsB32526T3226K
Your Part Number
734 In Stock
Need more?
734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.760 (CNY110.4688) |
| 10+ | CNY75.840 (CNY85.6992) |
| 50+ | CNY67.010 (CNY75.7213) |
| 200+ | CNY66.990 (CNY75.6987) |
| 400+ | CNY66.960 (CNY75.6648) |
| 780+ | CNY66.930 (CNY75.6309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.76 (CNY110.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32526T3226K000Copy
Manufacturer Standard Lead Time21 weeks
Order Code2797798
Product RangeB32526 Series
Also Known AsB32526T3226K
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance22µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing37.5mm
Product Length41.5mm
Product Width24mm
Product Height19mm
Product RangeB32526 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32526 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
22µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
41.5mm
Product Height
19mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
37.5mm
Product Width
24mm
Product Range
B32526 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
