Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32523Q3225K000Copy
Order Code1200753
Product RangeB32523 Series
Also Known AsB32523Q3225K
Your Part Number
1,621 In Stock
Need more?
1,621 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.770 (CNY6.5201) |
| 200+ | CNY5.340 (CNY6.0342) |
| 540+ | CNY4.910 (CNY5.5483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32523Q3225K000Copy
Order Code1200753
Product RangeB32523 Series
Also Known AsB32523Q3225K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Product Length26.5mm
Product Width10.5mm
Product Height16.5mm
Product RangeB32523 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32523Q3225K000 is a metalized polyester Film Capacitor with radial leaded lead-free tin-plated parallel wire lead terminals, polyethylene terephthalate (polyester, PET) dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The B32523 series is suitable for general purpose (wound), coupling and decoupling.
- High pulse strength
- High contact reliability
- Halogen-free
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
2.2µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
26.5mm
Product Height
16.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
10.5mm
Product Range
B32523 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
