Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32522Q8104K189Copy
Manufacturer Standard Lead Time66 weeks
Order Code4067179
Product RangeB32522 Series
Also Known AsB32522Q8104K189
Your Part Number
939 In Stock
Need more?
939 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.580 (CNY2.9154) |
| 1800+ | CNY2.420 (CNY2.7346) |
| 3600+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.40 (CNY46.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32522Q8104K189Copy
Manufacturer Standard Lead Time66 weeks
Order Code4067179
Product RangeB32522 Series
Also Known AsB32522Q8104K189
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)200V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length18mm
Product Width7mm
Product Height12.5mm
Product RangeB32522 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32522 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.1µF
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
18mm
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
7mm
Product Range
B32522 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
