Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32521C1104K000Copy
Order Code2797784
Product RangeB32521 Series
Also Known AsB32521C1104K
Your Part Number
5,063 In Stock
Need more?
5,063 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2000+ | CNY1.080 (CNY1.2204) |
| 4000+ | CNY1.020 (CNY1.1526) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32521C1104K000Copy
Order Code2797784
Product RangeB32521 Series
Also Known AsB32521C1104K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length13mm
Product Width4mm
Product Height7mm
Product RangeB32521 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High pulse strength
- High contact reliability
- RoHS-compatible
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.1µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
13mm
Product Height
7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Product Width
4mm
Product Range
B32521 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B32521C1104K000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
